Stmicroelectronics MJD253-1G technical specifications.
| Package/Case | TO-126-3 |
| Collector Emitter Breakdown Voltage | 400V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -4A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Collector Current | 1.5A |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | PNP |
| DC Rated Voltage | -100V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics MJD253-1G to view detailed technical specifications.
No datasheet is available for this part.