Stmicroelectronics MJF31CG technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 450V |
| Collector-emitter Voltage-Max | 1.5V |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Max Collector Current | 4A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | NPN |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics MJF31CG to view detailed technical specifications.
No datasheet is available for this part.