The MK68901Q04 is a commercial-grade microcontroller with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features 52 terminals in a quad terminal position and a JEDEC package code of S-PQCC-J52. The device has a maximum supply current of 180 mA and a nominal supply voltage of 5 V, with a minimum supply voltage of 4.75 V and a maximum supply voltage of 5.25 V. It can operate at a maximum clock frequency of 4 MHz and has 8 I/O lines and an 8-bit external data bus width, as well as a 5-bit address bus width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics MK68901Q04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 52 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.1262 |
| Length | 19.1262 |
| Pin Count | 52 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 180 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 4 |
| Number of I/O Lines | 8 |
| External Data Bus Width | 8 |
| Address Bus Width | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics MK68901Q04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.