Stmicroelectronics MPC565CVR56 technical specifications.
| Core Architecture | PowerPC |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 5 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 36864B |
| Reach SVHC Compliant | Yes |
| Series | ST7 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics MPC565CVR56 to view detailed technical specifications.
No datasheet is available for this part.