The MPSA42 is a TO-92 packaged NPN transistor with a collector base voltage rating of 300V and a collector emitter saturation voltage of 500mV. It can handle a maximum collector current of 100mA and a maximum frequency of 50MHz. The transistor is rated for operation over a temperature range of -65°C to 150°C and has a maximum power dissipation of 500mW. It is available in a lead-free TO-92 package and is compliant with Reach SVHC regulations.
Stmicroelectronics MPSA42 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Saturation Voltage | 500mV |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 5.2mm |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max Collector Current | 100mA |
| Max Frequency | 50MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 300V |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics MPSA42 to view detailed technical specifications.
No datasheet is available for this part.