Stmicroelectronics MPSA56RLRMG technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 300V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -500mA |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 625mW |
| Transition Frequency | 50MHz |
| DC Rated Voltage | -80V |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics MPSA56RLRMG to view detailed technical specifications.
No datasheet is available for this part.