Stmicroelectronics MSP430AFE223IPWR technical specifications.
| Package/Case | SOIC |
| Frequency | 8MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 1.8KB |
| Memory Type | OTP |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 3 |
| Number of I/Os | 9 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT, LVD |
| RAM Size | 256B |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics MSP430AFE223IPWR to view detailed technical specifications.
No datasheet is available for this part.