The MSP430AFE233IPW is a 32KB FLASH microcontroller with a 36MHz ARM Cortex-M3 core. It features 51 I/Os, 3 A/D converters, and 1 UART channel. The device operates over a temperature range of -40°C to 85°C and is packaged in a lead-free LQFP package. It supports various interfaces, including I2C, SPI, IrDA, UART, USART, and LIN. The microcontroller also includes peripherals such as a power-on reset, pulse-width modulation, watchdog timer, direct memory access, and a temperature sensor.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Frequency | 36MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 3 |
| Number of I/Os | 51 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor |
| RAM Size | 512B |
| Series | STM32 F1 |
| RoHS | Not Compliant |