Stmicroelectronics MSP430F1121IDWR technical specifications.
| Package/Case | LQFP |
| Core Architecture | RISC |
| Frequency | 24MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 34 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| Series | STM8S |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics MSP430F1121IDWR to view detailed technical specifications.
No datasheet is available for this part.