The MSP430F2122TPW is a 32KB FLASH microcontroller from Stmicroelectronics packaged in LQFP with I2C, SPI, UART, USART, and LIN interfaces. It features 8 A/D converters, 38 I/Os, and 1 UART channel. The device operates between -40°C and 125°C and is compliant with lead-free standards. It also includes peripherals such as brown-out detect/reset, power-on reset, PWM, and a watchdog timer. The microcontroller is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Interface | I2C, SPI, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 8 |
| Number of I/Os | 38 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 512B |
| Reach SVHC Compliant | Yes |
| Series | STM8A |
| RoHS | Not Compliant |