The MSP430F2616TPM is a 60KB FLASH microcontroller with 8 analog-to-digital converters, 64 I/Os, and support for I2C, SPI, CAN, and SCI interfaces. It operates over a temperature range of -40°C to 125°C and is packaged in a lead-free LQFP package. The device features a 4096B RAM and includes peripherals such as power-on reset, pulse-width modulation, watch dog timer, and low voltage detection. The MSP430F2616TPM is SVHC compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics MSP430F2616TPM technical specifications.
| Package/Case | LQFP |
| Interface | I2C, SPI, CAN, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Size | 60KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 8 |
| Number of I/Os | 64 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 4096B |
| Reach SVHC Compliant | Yes |
| Series | ST7 |
| RoHS | Not Compliant |
No datasheet is available for this part.