The MSP430F5437AIPN is a microcontroller from Stmicroelectronics that features an ARM core architecture. It is designed to operate within a temperature range of -40 degrees Celsius to 85 degrees Celsius, meeting lead-free standards. This device supports a variety of interfaces, including I2C, SPI, USB, IrDA, UART, USART, and LIN. It has 256 kilobytes of FLASH memory and 16 kilobytes of RAM, with 83 input/output connections and 16 analog-to-digital converters available for peripheral connections. Additionally, the microcontroller includes peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 16 |
| Number of I/Os | 83 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| RAM Size | 16384B |
| Reach SVHC Compliant | Yes |
| Series | STM32 L1 |
| RoHS | Not Compliant |