The MSP430F5438AIPZ is a 16-bit microcontroller from STmicroelectronics, featuring an ARM Cortex-M3 core. It has 256KB of FLASH memory and 16KB of RAM. The device supports a wide range of interfaces, including I2C, SPI, USB, CAN, IrDA, UART, USART, and LIN. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free LQFP package. The microcontroller includes various peripherals, such as a power-on reset, pulse-width modulation, watchdog timer, direct memory access, and voltage detect.
Stmicroelectronics MSP430F5438AIPZ technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 16 |
| Number of I/Os | 51 |
| Number of UART Channels | 4 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, Voltage Detect |
| RAM Size | 16384B |
| Reach SVHC Compliant | Yes |
| Series | STM32 F1 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics MSP430F5438AIPZ to view detailed technical specifications.
No datasheet is available for this part.