The MSP430F5519IPN is a 128KB FLASH microcontroller with an ARM core, featuring 80 I/Os and 2 UART channels. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free LFBGA package. The device supports various interfaces, including I2C, SPI, USB, CAN, IrDA, UART, USART, and LIN. Additionally, it includes peripherals such as power-on reset, pulse-width modulation, watch dog timer, direct memory access, and voltage detect.
Checking distributor stock and pricing after the page loads.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 80 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, Voltage Detect |
| RAM Size | 10240B |
| Reach SVHC Compliant | Yes |
| Series | STM32 F1 |
| RoHS | Not Compliant |