The MSP430F6720IPNR is an 8MHz SPI microcontroller from Stmicroelectronics with 8KB of FLASH memory and 1024B of RAM. It features 15 I/Os and operates over a temperature range of -40°C to 85°C. The device includes an internal oscillator and various peripherals such as a power-on reset, pulse-width modulation, watch dog timer, and low voltage detector. It is packaged in a lead-free DIP package and is suitable for use in a variety of applications.
Stmicroelectronics MSP430F6720IPNR technical specifications.
| Package/Case | DIP |
| Frequency | 8MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 8 |
| Number of I/Os | 15 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 1024B |
| Series | ST7 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics MSP430F6720IPNR to view detailed technical specifications.
No datasheet is available for this part.