The MSP430G2152IPW14 is a 16MHz microcontroller with 4KB of FLASH memory and 8-channel ADC. It features 16 I/Os and supports various interfaces including I2C, SPI, and UART. The device operates over a temperature range of -40°C to 85°C and is packaged in a lead-free TSSOP package. It also includes peripherals such as brown-out detect/reset, power-on reset, PWM, and watchdog timer.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Frequency | 16MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 8 |
| Number of I/Os | 16 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 128B |
| Series | STM8S |
| RoHS | Not Compliant |