The MSP430G2332IPW20 is an 8-bit microcontroller from Stmicroelectronics, featuring 8KB of FLASH memory and 256B of RAM. It has 28 I/Os and supports various interfaces, including I2C, SPI, IrDA, UART, USART, and LIN. The device operates within a temperature range of -40°C to 85°C and is packaged in a lead-free TSSOP package. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The MSP430G2332IPW20 is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 8 |
| Number of I/Os | 28 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| Reach SVHC Compliant | Yes |
| Series | STM8S |
| RoHS | Not Compliant |