Stmicroelectronics MTC20154TQI1A technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 160 |
| Packaging | Tray |
| Series | MTC20154 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics MTC20154TQI1A to view detailed technical specifications.
No datasheet is available for this part.