Stmicroelectronics NAND01GR4B2ADI6 technical specifications.
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 1Gb |
| Memory Type | NAND, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Series | NAND01G-B |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics NAND01GR4B2ADI6 to view detailed technical specifications.
No datasheet is available for this part.