The NAND08GW3B2CN6F is an 8Gb NAND flash memory device with an 8-bit parallel interface. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 3.6V. The device is packaged in a TSOP package and is available in quantities of 1500 per reel. It is compliant with RoHS regulations.
Stmicroelectronics NAND08GW3B2CN6F technical specifications.
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 8Gb |
| Memory Type | NAND, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | NAND08G-B |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics NAND08GW3B2CN6F to view detailed technical specifications.
No datasheet is available for this part.
