MOSFET N-CH 600V 10A TO-220FP
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 324pF |
| Lead Free | Lead Free |
| Max Power Dissipation | 42W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 1.5R |
| Series | MDmesh™ |
| RoHS | Not Compliant |