
The P6KE12A is a unidirectional transient voltage suppressor from Stmicroelectronics with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse leakage current of 5uA and a peak pulse power of 600W. The device is packaged in a DO-15 case and is available in a lead-free version. The P6KE12A is RoHS compliant and Reach SVHC compliant. It has a DC rated voltage of 12V and a power dissipation of 5W.
Stmicroelectronics P6KE12A technical specifications.
| Package/Case | DO-15 |
| Diameter | 3.56mm |
| Direction | Unidirectional |
| Height | 3.53mm |
| Lead Free | Lead Free |
| Length | 6.75mm |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Peak Pulse Current | 184A |
| Peak Pulse Power | 600W |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 12V |
| Width | 3.53mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics P6KE12A to view detailed technical specifications.
No datasheet is available for this part.
