The P6KE20A transient voltage suppressor from Stmicroelectronics is a 20V rated device with a power dissipation of 5W. It is packaged in a DO-204AC case with a diameter of 3.56mm and a length of 7.62mm. The device is lead free and available in quantities of 1000 per reel, packaged in cut tape. The P6KE20A is compliant with Reach SVHC regulations, but not RoHS compliant.
Stmicroelectronics P6KE20A technical specifications.
| Package/Case | DO-204AC |
| Diameter | 3.56mm |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics P6KE20A to view detailed technical specifications.
No datasheet is available for this part.