
Stmicroelectronics P6KE51CA technical specifications.
| Package/Case | DO-15 |
| Diameter | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics P6KE51CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
