Stmicroelectronics P6KE68CA technical specifications.
| Clamping Voltage | 121V |
| Diameter | 3.6mm |
| Direction | Bidirectional |
| Element Configuration | Single |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Min Breakdown Voltage | 64.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500uA |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics P6KE68CA to view detailed technical specifications.
No datasheet is available for this part.