
Stmicroelectronics PDIUSBD12PWAA technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PDIUSBD12PWAA to view detailed technical specifications.
No datasheet is available for this part.
