The STM32 F1 series microcontroller features a 32KB FLASH memory, 37 I/Os, and a maximum operating temperature of 105°C. It supports various interfaces including I2C, SPI, USB, CAN, IrDA, UART, USART, and LIN. The device has an internal oscillator and a range of peripherals such as power-on reset, pulse-width modulation, watchdog timer, direct memory access, and temperature sensor. It is available in a tray packaging and is suitable for applications requiring a high level of reliability and performance.
Stmicroelectronics R5F21272SDFP#V0 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 37 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor |
| Series | STM32 F1 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics R5F21272SDFP#V0 to view detailed technical specifications.
No datasheet is available for this part.