The STM32 F1 series microcontroller features a 112-pin LFBGA package and operates over a temperature range of -40°C to 85°C. It includes 512KB of FLASH memory and supports multiple interfaces such as I2C, SPI, USB, CAN, IrDA, UART, USART, and LIN. The device also features peripherals like power-on reset, pulse-width modulation, watch dog timer, direct memory access, and temperature sensor.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics R5F21276SNFP#V2 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 112 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor |
| Series | STM32 F1 |
| RoHS | Not Compliant |
No datasheet is available for this part.