The STM32 F1 series microcontroller is a high-performance device featuring a 72MHz ARM core and 64KB of FLASH memory. It offers a wide range of interfaces, including I2C, SPI, USB, CAN, IrDA, UART, USART, and LIN, making it suitable for various applications. The device operates within a temperature range of -40°C to 105°C and includes peripherals such as power-on reset, pulse-width modulation, watch dog timer, direct memory access, and a temperature sensor. It is packaged in a tray format, providing easy handling and integration. The microcontroller's internal oscillator ensures stable operation, and its 26 I/Os offer ample connectivity options.
Stmicroelectronics R5F21368CNFA#U0 technical specifications.
| Core Architecture | ARM |
| Frequency | 72MHz |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN |
| Max Operating Temperature | 105°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 26 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor |
| Series | STM32 F1 |
| RoHS | Not Compliant |
No datasheet is available for this part.