Stmicroelectronics SD1480-06 technical specifications.
| Package/Case | M |
| Collector Base Voltage (VCBO) | 65V |
| Collector-emitter Voltage-Max | 36V |
| Emitter Base Voltage (VEBO) | 4V |
| hFE Min | 20 |
| Max Power Dissipation | 270W |
| Package Quantity | 2 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Series | SD1480 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SD1480-06 to view detailed technical specifications.
No datasheet is available for this part.