Stmicroelectronics SD2931G technical specifications.
| Continuous Drain Current (ID) | 20A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics SD2931G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.