
Stmicroelectronics SD2932B technical specifications.
| Package/Case | M |
| Frequency | 175MHz |
| Gain | 16dB |
| Output Power | 300W |
| Package Quantity | 15 |
| Packaging | Tray |
| Test Voltage | 50V |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SD2932B to view detailed technical specifications.
No datasheet is available for this part.
