Stmicroelectronics SMAJ8.5A technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 19.5V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Min Breakdown Voltage | 9.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 20uA |
| Mount | Surface Mount |
| Peak Pulse Current | 124A |
| Peak Pulse Power | 400W |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 8.5V |
| RoHS Compliant | No |
| DC Rated Voltage | 8.5V |
| Width | 2.79mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics SMAJ8.5A to view detailed technical specifications.
No datasheet is available for this part.