Stmicroelectronics SMAJ85CATR technical specifications.
| Capacitance | 200pF |
| Package/Case | DO-214AC |
| Clamping Voltage | 178V |
| Clamping Voltage-Max | 178V |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.03mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 99V |
| Min Breakdown Voltage | 94V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.3W |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 1mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 85V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 85V |
| Series | SMAJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 8.5V |
| Width | 2.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMAJ85CATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.