The SMBJ8.5A is a surface mount transient voltage suppressor from Stmicroelectronics with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a peak pulse power of 600W and a peak pulse current of 205A. The device is packaged in a small SMB case and is lead free. It is compliant with RoHS and Reach SVHC regulations.
Stmicroelectronics SMBJ8.5A technical specifications.
| Package/Case | SMB |
| Direction | Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Min Breakdown Voltage | 9.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 20uA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Peak Pulse Current | 205A |
| Peak Pulse Power | 600W |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 8.5V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 8.5V |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMBJ8.5A to view detailed technical specifications.
No datasheet is available for this part.