
Stmicroelectronics SMBJ85ATR technical specifications.
| Capacitance | 2.8nF |
| Package/Case | DO-214AA |
| Clamping Voltage | 19.5V |
| Diode Type | ZENER |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Length | 4.3mm |
| Max Breakdown Voltage | 9.9V |
| Min Breakdown Voltage | 9.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1mA |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 205A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 9.4V |
| Reverse Standoff Voltage | 8.5V |
| Series | SMBJ, TRANSIL™ |
| DC Rated Voltage | 8.5V |
| Width | 5.59mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMBJ85ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.