
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 6V Reverse Standoff Voltage, 6.7V Max Breakdown Voltage. Features 730A Peak Pulse Current, 1mA Leakage Current, and 500uA Max Reverse Leakage Current. Operates from -55°C to 150°C in a 2-pin SMC package. Surface mountable with a 60V DC rated voltage.
Stmicroelectronics SMCJ6.0A technical specifications.
| Package/Case | SMC |
| Direction | Unidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Length | 7.15mm |
| Max Breakdown Voltage | 6.7V |
| Min Breakdown Voltage | 6.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 500uA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Peak Pulse Current | 730A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 6V |
| DC Rated Voltage | 60V |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMCJ6.0A to view detailed technical specifications.
No datasheet is available for this part.
