Stmicroelectronics SMCJ6.0CA technical specifications.
| Package/Case | DO-214AB |
| Direction | Bidirectional |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Min Breakdown Voltage | 6.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500uA |
| Mount | Surface Mount |
| Peak Pulse Current | 730A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 6V |
| DC Rated Voltage | 60V |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SMCJ6.0CA to view detailed technical specifications.
No datasheet is available for this part.