Stmicroelectronics SN74HC125N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Outputs | 4 |
| Output Current | 7.8mA |
| Packaging | Rail/Tube |
| Propagation Delay | 26ns |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SN74HC125N to view detailed technical specifications.
No datasheet is available for this part.