MCU 32-bit SPC560B60x e200 RISC 1024KB Flash 3.3V/5V Automotive 176-Pin LQFP T/R
Stmicroelectronics SPC560B60L7C6EXX technical specifications.
| Package/Case | LQFP |
| Frequency | 64MHz |
| Interface | I2C, SPI, CAN, SCI |
| Max Operating Temperature | 125°C |
| Memory Size | 1024KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| RAM Size | 80KB |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics SPC560B60L7C6EXX to view detailed technical specifications.
No datasheet is available for this part.