
Stmicroelectronics SPWF01SC.11 technical specifications.
| Package/Case | Module |
| Current - Receiving | 105mA |
| Current - Transmitting | 344mA |
| Data Rate | 65Mbps |
| Frequency | 2.4GHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -96dBm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPWF01SC.11 to view detailed technical specifications.
No datasheet is available for this part.
