
The SRIX4K-A4S/1CO is a 4Kbit passive RFID tag with a wafer package, operating over a temperature range of -20 to 85 degrees Celsius. It has a maximum data rate of 106 and a frequency range of 13553 to 13567. This device is suitable for use in RFID applications.
Stmicroelectronics SRIX4K-A4S/1CO technical specifications.
| Package Family Name | Wafer |
| Package/Case | Wafer |
| Technology | Passive |
| Memory Size | 4Kbit |
| Maximum Data Rate | 106Kbps |
| Style | Chip |
| Frequency Range | 13553 to 13567kHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics SRIX4K-A4S/1CO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.