The ST10F168SQ6/TR microcontroller operates over a temperature range of -40°C to 85°C and features a 25MHz frequency. It supports the CAN interface and has a memory configuration of 256KB of FLASH and 8KB of RAM. The device is packaged in a PQFP and is designed for surface mount applications. It can operate with a supply voltage of 4.5V to 5.5V.
Stmicroelectronics ST10F168SQ6/TR technical specifications.
| Package/Case | PQFP |
| Frequency | 25MHz |
| Interface | CAN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RAM Size | 8KB |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics ST10F168SQ6/TR to view detailed technical specifications.
No datasheet is available for this part.