
Stmicroelectronics ST10F269DT3 technical specifications.
| Data Bus Width | 16b |
| Interface | UART, USART, EBI/EMI |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 111 |
| Oscillator Type | Internal |
| Package Quantity | 360 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Series | ST10 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST10F269DT3 to view detailed technical specifications.
No datasheet is available for this part.
