Stmicroelectronics ST10F276S4T3 technical specifications.
| Package/Case | LQFP |
| Frequency | 40MHz |
| Interface | I2C, CAN, UART |
| Max Operating Temperature | 125°C |
| Memory Size | 512KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| RAM Size | 68KB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST10F276S4T3 to view detailed technical specifications.
No datasheet is available for this part.