Stmicroelectronics ST1G3234BBJR technical specifications.
| Package/Case | FCBGA |
| Channel Type | Unidirectional |
| Data Rate | 380Mbps |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics ST1G3234BBJR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
