
The ST1L02SPUR is a fixed output linear regulator from STmicroelectronics with a maximum input voltage of 10V, operating temperature range of 0°C to 125°C, and a maximum output current of 1A. It is available in a tape and reel packaging with 3000 units per package. The regulator has a single output type with a fixed output voltage of 3.3V.
Stmicroelectronics ST1L02SPUR technical specifications.
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics ST1L02SPUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.