Stmicroelectronics ST3237EBTR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 1Mbps |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ST3237EB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST3237EBTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.