The ST72C314J4T1 is an 8-bit SPI/SCI microcontroller from Stmicroelectronics. It features 16KB of FLASH memory and 512B of RAM. The device operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 500mW. It is available in a TQFP package and is compliant with RoHS regulations.
Stmicroelectronics ST72C314J4T1 technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72C314J4T1 to view detailed technical specifications.
No datasheet is available for this part.