Stmicroelectronics ST72C314J4T6PROGRAMMED technical specifications.
| Package/Case | TQFP |
| Frequency | 8MHz |
| Interface | SPI, SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.2V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| Packaging | Tray |
| RAM Size | 512B |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST72C314J4T6PROGRAMMED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.